You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W USB-C Charge Cable, 1m -
MW493ZM/A
New- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MW493ZM/A
- Order Code:
- CS38082
- Product Range
- Apple USB-C Charge Cable
- Also Known As:
- GTIN UPC EAN: 0195949371905
Product Range Selector (Apple USB-C Charge Cable)
See all from this product rangeProduct Overview
- High quality charging cable made with a woven design
- Reversible USB-C connectors at both ends
- Ideal for charging, syncing and transferring data between USB-C devices
- Supports charging up to 60W and USB 2.0 transfer speeds
- Pair with an optional USB-C power adaptor to charge your devices from a power point and take advantage of fast-charging capability
Contents
Cable only
Product Information
- :
- Type C Plug to Type C Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 2.0
- :
- White
- :
- -
- :
- Apple USB-C Charge Cable
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.48 (£19.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.