You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Apple Watch Series 10 42mm Silver Aluminium with Denim Sport Band, Medium / Large Wrist - 

MWWC3QA/A

MWWC3QA/A - Apple Watch Series 10 42mm Silver Aluminium with Denim Sport Band, Medium / Large Wrist
MWWC3QA/A - Apple Watch Series 10 42mm Silver Aluminium with Denim Sport Band, Medium / Large Wrist

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APPLE APPLE
Manufacturer Part No:
MWWC3QA/A
Order Code:
SB08469
Also Known As:
GTIN UPC EAN: 0195949562174

Product Range Selector (Apple Watch Series 10)

See all from this product range

Product Overview

The Series 10 is a major milestone for the Apple Watch. Featuring Apple’s first wide-angle OLED display, the screen is capable of showing more information than ever and is easier to read with a quick glance. Completely re-engineered from the ground up, the Series 10 is Apple's thinnest watch ever. Designed to be your perfect fitness partner, the Apple Watch motivates you to stay active, tracks your workouts and gives you the all metrics you need. From sleep tracking to health notifications and much more, the advanced sensors in the Series 10 watch will help you better understand your health. The Series 10 is also the fastest charging Apple Watch ever, with 80% battery after just 30 minutes charging.
  • Silver aluminium housing with denim coloured rubber sport band
  • Always-on Retina LTPO3 wide angle OLED display with Ion-X front glass and up to 2000nits brightness
  • The Series 10 has up to 75% more screen area than Series 3 and up to 30% more screen area than Series 4, 5, 6 and SE - so you can see and do more
  • watchOS 11 is now more customisable than ever so you can get creative with your display
  • Smart Stack automatically shows relevant information throughout the day
  • The Series 10 is capable of generating a simple ECG as well as providing notifications for high, low and irregular heart rates
  • New water temperature sensor provides more information on your swim workouts and is ideal for swimming and snorkelling
  • New Vitals app helps to identify changes in your daily health status by reviewing your key health metrics
  • Precision Finding can direct you to your iPhone by showing you distance and direction
  • Pay directly from your wrist with Apple pay, as well as convenient storage for boarding passes and travel cards
  • Crash and fall detection can automatically connect you with emergency services and notify your emergency contacts
  • All-day battery life with up to 18 hours of normal use or up to 36 hours in Low Power Mode
  • S10 SiP with 64-bit dual core processor and 64GB internal storage capacity
  • Integrated microphone with voice isolation
  • Water resistant up to 50m (swimproof) and IP6X rates for dust resistance
  • Onboard 802.11n WiFi and Bluetooth 5.3 wireless connectivity
  • Medium / Large strap fitting, designed for 150-200mm wrists
  • 989mm² Display area (374x446 pixels)
  • Dimensions: 42x36x9.7mm

Product Information


:
Apple Watch Series 10

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0195949562174

3 In stock Need more?

???PF_PDP_RSP_SUP???

£332.50 ( £399.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £332.50 (£399.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --