You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Apple Watch Series 10 42mm Jet Black Aluminium with Black Sport Band, Medium / Large Wrist -
MWWF3QA/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MWWF3QA/A
- Order Code:
- SB08467
- Also Known As:
- GTIN UPC EAN: 0195949562204
Product Range Selector (Apple Watch Series 10)
See all from this product rangeProduct Overview
- New Jet Black aluminium housing that goes through a 30-step anodisation process to create a deep, glossy finish
- Always-on Retina LTPO3 wide angle OLED display with Ion-X front glass and up to 2000nits brightness
- The Series 10 has up to 75% more screen area than Series 3 and up to 30% more screen area than Series 4, 5, 6 and SE - so you can see and do more
- watchOS 11 is now more customisable than ever so you can get creative with your display
- Smart Stack automatically shows relevant information throughout the day
- The Series 10 is capable of generating a simple ECG as well as providing notifications for high, low and irregular heart rates
- New water temperature sensor provides more information on your swim workouts and is ideal for swimming and snorkelling
- New Vitals app helps to identify changes in your daily health status by reviewing your key health metrics
- Precision Finding can direct you to your iPhone by showing you distance and direction
- Pay directly from your wrist with Apple pay, as well as convenient storage for boarding passes and travel cards
- Crash and fall detection can automatically connect you with emergency services and notify your emergency contacts
- All-day battery life with up to 18 hours of normal use or up to 36 hours in Low Power Mode
- S10 SiP with 64-bit dual core processor and 64GB internal storage capacity
- Integrated microphone with voice isolation
- Water resistant up to 50m (swimproof) and IP6X rates for dust resistance
- Onboard 802.11n WiFi and Bluetooth 5.3 wireless connectivity
- Medium / Large strap fitting, designed for 150-200mm wrists
- 989mm² Display area (374x446 pixels)
- Dimensions: 42x36x9.7mm
Product Information
- :
- Apple Watch Series 10
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £335.75 (£402.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.