You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Apple Watch Magnetic USB-A Charging Cable, 1m -
MX2E2ZM/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MX2E2ZM/A
- Order Code:
- CS35758
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0190199291102
Product Overview
- Simply hold the connector near the back of the watch, where magnets cause it to snap into place automatically
- Completely sealed system free of exposed contacts
- Combines MagSafe technology with inductive charging
- Cable length: 1m USB Cable
Product Information
- :
- Charging Cable
- :
- Apple Watch
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.18 (£35.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.