You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MagSafe Charger, 2m -
MX6Y3ZM/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MX6Y3ZM/A
- Order Code:
- CS38019
- Also Known As:
- GTIN UPC EAN: 0195949590696
Product Overview
- Wireless charging solution designed for Apple devices
- Integrated magnets ensure the charger is perfectly aligned with iPhone 12 or later models
- Compatible with Qi and Qi2 charging, suitable for iPhone 8 and later models as well as AirPod models with a wireless charging case
- Provides wireless charging up to 25W when paired with a 30W power adaptor - provides up to 50% battery in approx. 30 minutes for iPhone
- Capable of providing up to 15W for iPhone 12 or later, or 7.5W for iPhone 8 or later when paired with 20W adaptor
- Generous 2m USB-C cable length
- 1 Year manufacturer warranty
Contents
MagSafe charger and 2m USB-C integrated cable
Footnotes
Product Information
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.82 (£48.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.