You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lightning to USB Lead, 1m -
MXLY2ZM/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MXLY2ZM/A
- Order Code:
- CS34643
- Also Known As:
- GTIN UPC EAN: 0190199534865
Product Range Selector (Apple Lightning to USB Leads)
See all from this product rangeProduct Overview
- Compatible with all Apple devices with a Lightning connector
- Can be used with an Apple USB power adaptor for convenient charging
- Retail packed
Contents
Lightning cable only
Product Information
- :
- Type A Plug to Lightning Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 2.0
- :
- White
- :
- -
- :
- Apple Lightning to USB Leads
Technical Documents (0)
Also Known As
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.95 (£15.54) | ( ) |
5+ | £12.15 (£14.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.