You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
iPhone 16 128GB, White -
MYE93QN/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MYE93QN/A
- Order Code:
- TE08976
- Product Range
- iPhone 16
- Also Known As:
- GTIN UPC EAN: 0195949822087
Product Range Selector (iPhone 16)
See all from this product rangeProduct Overview
- Powered by iOS 18, which introduces Apple Intelligence - drawing on your personal experiences without allowing anyone else to access your personal data
- AI powered tools boost productivity, summarise content and lets create truly personal images
- Vibrant 6.1" Super Retina XDR OLED display with HDR, P3 Wide Colour and Dynamic Island technology (2556x1179 resolution @460ppi)
- New two-in-one 48MP Fusion camera captures stunning photos from a distance or up close, while the spatial capture feature lets you take photos and videos in 3D
- Custom-buillt A18 Bionic chip with 5 core GPU to power enhanced features while providing exceptional efficiency to maximise battery life
- Set the Action button to launch your favourite feature, a shortcut to an app or even a series of tasks
- Aerospace-grade aluminium enclosure with Ceramic Shield front that is two times tougher than any smartphone glass
- IP68 Rated for splash, water and dust resistance (maximum 6m depth for up to 30 minutes) under IEC standard 60529
- Enabled by the TrueDepth camera, Face ID is secure facial authentication that conveniently lets you unlock your iPhone and use Apple Pay
- Combined with the A18 chip, the large battery provides up to 22 hours video playback from a single charge
- Supports the New MagSafe charger for even faster wireless charging
- Essential apps are built-in, and access to over one and a half million more on the App Store
- Roadside Assistance and SOS via satellite helps you get urgent help when you're out of WiFi or mobile range
- 5G, Gigabit LTE with 4x4 MIMO, WiFi 7 and Bluetooth 5.3 wireless connectivity
- USB‑C connector with support for USB 2.0 (up to 480Mb/s) DisplayPort and charging
- Supplied SIM free with dual SIM support (dual eSIM, or nano-SIM and eSIM)
Contents
iPhone, USB-C charge cable and user guide
Footnotes
Product Information
- :
- iPhone 16
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £598.00 (£717.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.