You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

iPhone 16 Pro 128GB, Natural Titanium - 

MYNG3QN/A

MYNG3QN/A - iPhone 16 Pro 128GB, Natural Titanium
MYNG3QN/A - iPhone 16 Pro 128GB, Natural Titanium
MYNG3QN/A - iPhone 16 Pro 128GB, Natural Titanium

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APPLE APPLE
Manufacturer Part No:
MYNG3QN/A
Order Code:
TE08984
Also Known As:
GTIN UPC EAN: 0195949771712

Product Range Selector (iPhone 16 Pro)

See all from this product range

Product Overview

Introducing the iPhone 16 Pro, complete with Apple Intelligence, the personal intelligence system that helps you write, express yourself and get things done effortlessly. Built with groundbreaking privacy protection, Apple Intelligence gives you complete peace of mind that no one else can access your data - not even Apple. Built from premium Grade 5 titanium, the iPhone 16 Pro is not only strong, but surprisingly light and comes with a stiking microblasted finish. Capture video on a whole new level, enabled by the new 48MP Fusion camera the iPhone 16 Pro can record at 4K 120fps with Dolby Vision. The new touch sensitive Camera Control feature allows you to change settings by simply sliding your finger, so you can always take the perfect shot. The iPhone 16 Pro adds an Ultra Wide 48MP camera for super-high-resolution photos, so you can capture even greater detail in macro and wide angle shots. The new A18 Pro chip delivers the highest memory bandwidth ever in an iPhone, allowing for incredible performance along with a huge leap in battery life.
  • Powered by iOS 18, which introduces Apple Intelligence - drawing on your personal experiences without allowing anyone else to access your personal data
  • AI powered tools boost productivity, summarise content and lets create truly personal images
  • Stunning 6.3" Super Retina XDR OLED display with HDR, P3 Wide Colour and Dynamic Island technology (2622x1206 resolution @460ppi)
  • New two-in-one 48MP Fusion camera with additional 48MP Ultra Wide camera to capture photos with incredible levels of detail for macro and wide-angle shots
  • Record video at up to 4K 120fps with Dolby Vision and even adjust playback speed after capture with the redesigned Photos app
  • The A18 Pro with 6 core GPU delivers enhanced graphics performance combined with 16 core Neural Engine for faster response times with Applie Intelligence
  • Hardware accelerated ray tracing delivers more fluid and realistic graphics, with up to 2x faster performance than the A17 Pro
  • Grade 5 titanium housing with new microblasted finish - Titanium has a high strength-to-weight ratio, making the iPhone 16 Pro stronger and lighter than ever
  • Set the Action button to launch your favourite feature, a shortcut to an app or even a series of tasks
  • IP68 Rated for splash, water and dust resistance (maximum 6m depth for up to 30 minutes) under IEC standard 60529
  • Enabled by the TrueDepth camera, Face ID is secure facial authentication that conveniently lets you unlock your iPhone and use Apple Pay
  • Combined with the A18 Pro chip, the large battery provides up to 27 hours video playback from a single charge
  • Supports the New MagSafe charger for even faster wireless charging
  • Essential apps are built-in, and access to over one and a half million more on the App Store
  • Roadside Assistance and SOS via satellite helps you get urgent help when you're out of WiFi or mobile range
  • 5G, Gigabit LTE with 4x4 MIMO, WiFi 7 and Bluetooth 5.3 wireless connectivity
  • USB‑C connector with support for USB 3.0 (up to 10Gb/s) DisplayPort and charging
  • Supplied SIM free with dual SIM support (dual eSIM, or nano-SIM and eSIM)

Contents

iPhone, USB-C charge cable and user guide

Footnotes

Note: Roadside Assistance and Emergency SOS via satellite are included free for two years with the activation of any iPhone 16 model. Connection and response times vary based on location, site conditions and other factors.

Product Information


:
iPhone 16 Pro

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0195949771712

3 In stock Need more?

???PF_PDP_RSP_SUP???

£775.00 ( £930.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £775.00 (£930.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --