You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang Dry Lining Box 36mm Deep -
SB619BT
- Manufacturer:
- APPLEBY APPLEBY
- Manufacturer Part No:
- SB619BT
- Order Code:
- PL02663
- Product Range
- Appleby Moulded Back Box
- Also Known As:
- GTIN UPC EAN: 5017399092801
- Technical Datasheet:
- SB619BT Datasheet
Product Range Selector (Appleby Moulded Back Box)
See all from this product rangeProduct Overview
- Manufactured from flame-retardant thermoplastic
- Tough yellow nylon lugs have large bearing faces for superior strength
- 2x side knockout cable entries plus 1x 25mm base knockout
- Suitable for board thicknesses of 6.35 to 15mm
Footnotes
Product Information
- :
- 1
- :
- 36mm
- :
- Plastic
- :
- Dry Lining / Wall
- :
- 1x 1 Gang Plates
- :
- Appleby Moulded Back Box
Technical Documents (1)
Also Known As
3,142 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.45 (£0.54) | ( ) |
10+ | £0.42 (£0.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.