You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Flush Steel Back Box, 25mm -
SB676
- Manufacturer:
- APPLEBY APPLEBY
- Manufacturer Part No:
- SB676
- Order Code:
- PL02641
- Also Known As:
- GTIN UPC EAN: 5017399093259
- Technical Datasheet:
- SB676 Datasheet
Product Range Selector (Appleby Steel Back Box)
See all from this product rangeProduct Overview
- Dual flush back box
- 2x1 gang, 25mm depth
- Mount vertically or horizontally
- Internal separating screen can be easily removed
- Manufactured to BS4662 where applicable
- Dims (HxWxD): 25x68x154mm
Product Information
- :
- 2
- :
- -
- :
- Steel
- :
- Dry Lining / Wall
- :
- 2x 1 Gang Plates
- :
- Appleby Steel Back Box
Technical Documents (1)
Also Known As
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.37 (£1.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.