You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Gang Installation Box, 35mm -
SF625
- Manufacturer:
- APPLEBY APPLEBY
- Manufacturer Part No:
- SF625
- Order Code:
- PL11790
- Product Range
- Appleby Steel Back Box
- Also Known As:
- GTIN UPC EAN: 5017399237837
Product Range Selector (Appleby Steel Back Box)
See all from this product rangeProduct Overview
- 35mm Dual box with fixed lugs
- 16x 20mm Knockouts
- Dimensions (HxWxD): 35x68x129mm
Product Information
- :
- 2
- :
- 35mm
- :
- Steel
- :
- Dry Lining / Wall
- :
- 1x 2 Gang Plates
- :
- Appleby Steel Back Box
Technical Documents (0)
Also Known As
89 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.86 (£1.03) | ( ) |
10+ | £0.79 (£0.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.