You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Gang (2+1) Dry Lining Box, 35mm -
SFSB638
- Manufacturer:
- APPLEBY APPLEBY
- Manufacturer Part No:
- SFSB638
- Order Code:
- PL11785
- Product Range
- Appleby Moulded Back Box
- Also Known As:
- GTIN UPC EAN: 5017399332945
Product Range Selector (Appleby Moulded Back Box)
See all from this product rangeProduct Overview
- 3-Gang, 35mm (1-gang + 2-gang) dry lining box
- 2x25mm, 4x Square Knockouts
- Dimensions (WxHxD): 229x83x36mm
Product Information
- :
- 3
- :
- 25mm
- :
- Plastic
- :
- Dry Lining / Wall
- :
- 1x 2 Gang and 1x 1 Gang plates
- :
- Appleby Moulded Back Box
Technical Documents (0)
Also Known As
34 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 14/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
100 more will be available week commencing 14/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.67 (£2.00) | ( ) |
10+ | £1.52 (£1.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.