You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25.4mm 2:1 Heat Shrink Tubing, 5m, Blue -
AHSB25.4BLU
- Manufacturer:
- APPLIVERSAL APPLIVERSAL
- Manufacturer Part No:
- AHSB25.4BLU
- Order Code:
- CB20550
- Technical Datasheet:
- AHSB25.4BLU Datasheet
Product Range Selector (AHSBxx)
See all from this product rangeProduct Overview
- Specially designed halogen-free formulation makes the tubing very flexible and shrinks at lower temperature
- Suitable where temperature-sensitive components require protection and quick shrinkage is required
- Good mechanical and electrical performance
- Minimum shrink temperature: 70°C
- Operating temperature -55°C to + 125°
Product Information
- :
- 2:1
- :
- 1"
- :
- 25.4mm
- :
- Blue
- :
- 16.4ft
- :
- 5m
- :
- 0.5"
- :
- 12.7mm
- :
- PO (Polyolefin)
- :
- AHSBxx
Technical Documents (1)
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.81 (£2.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.