You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standard 2-Part Epoxy Adhesive Tubes, 2x 15ml -
STANDARD 2X15ML
- Manufacturer:
- ARALDITE ARALDITE
- Manufacturer Part No:
- STANDARD 2X15ML
- Order Code:
- SA02598
- Product Range
- Araldite - Standard Epoxy
- Also Known As:
- GTIN UPC EAN: 7610594000015
- Technical Datasheet:
- STANDARD 2X15ML Datasheet
Product Range Selector (Araldite - Standard Epoxy)
See all from this product rangeProduct Overview
- Solvent-free, 2-part, epoxy adhesive tubes 2 x 15ml
- Remains workable for up to 90-minutes
- Designed for strong, long-lasting bonding and repairs
- High-temperature, cold (-30°C to 65°C) oil, chemical & impact resistant
- Bonds metal, wood, masonry, ceramics, glass, dry concrete, chipboard, leather, cardboard, fabric, rubber and most hard plastics
Product Information
- :
- Epoxy
- :
- Transparent
- :
- Room Temperature
- :
- -
- :
- Tube
- :
- 15ml
- :
- -
- :
- Araldite - Standard Epoxy
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.88 (£5.86) | ( ) |
6+ | £4.69 (£5.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.