You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rocker Switch, On Off, DPST, 250V AC, 16A - 

C1350ALAAF

C1350ALAAF - Rocker Switch, On Off, DPST, 250V AC, 16A
C1350ALAAF - Rocker Switch, On Off, DPST, 250V AC, 16A
C1350ALAAF - Rocker Switch, On Off, DPST, 250V AC, 16A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C1350ALAAF
Order Code:
SW06302
Product Range
1350
Technical Datasheet:
C1350ALAAF   Datasheet
See all Technical Docs

Product Range Selector (1350)

See all from this product range

Product Overview

The C1350ALAAF is a double-pole single-throw high inrush standard Rocker Switch with black actuator/cap, panel mounting and On-Off operation. This mechanism ensures contact welds formed at switch-on, are positively separated by the plunger tube acting directly on the step in the moving contact. Panel cut-outs must be punched in the direction of insertion.
  • Positive break switching
  • Solder terminals
  • Matching indicator
  • Bezel size G style - 32 x 25mm
  • Matt standard finish

Applications

Industrial

Product Information


:
On-Off

:
DPST

:
Non Illuminated

:
Panel Mount

:
Black

:
1350

:
16A

:
250V

:
-

:
-

:
30mm

:
22mm

:
-

:
Quick Connect

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£4.07 ( £4.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.07 (£4.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.83 (£4.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.58 (£4.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.47 (£4.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --