You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rocker Switch, On Off, DPST, 250V AC, 16A, Red -
C1353AANAB
- Manufacturer Part No:
- C1353AANAB
- Order Code:
- SW06303
- Product Range
- 1350
- Technical Datasheet:
- C1353AANAB Datasheet
Product Range Selector (1350)
See all from this product rangeProduct Overview
- Shallow curve profile
- 22.3 x 27.2mm Panel cut-out
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Product Information
- :
- On-Off
- :
- DPST
- :
- Illuminated
- :
- Panel Mount
- :
- -
- :
- 1350
- :
- 16A
- :
- 250V
- :
- -
- :
- -
- :
- 27.3mm
- :
- 22.4mm
- :
- -
- :
- Quick Connect
Technical Documents (1)
Available for back order
Deliveries start from 18/08/25
Order now. Pay nothing until products are dispatched43 more will be available week commencing 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.98 (£7.18) | ( ) |
5+ | £5.84 (£7.01) | ( ) |
10+ | £5.70 (£6.84) | ( ) |
20+ | £5.57 (£6.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.