You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Green Illuminated Rocker Switch, On Off, DPST, 250V AC, 16A - 

C1553VQNAL

C1553VQNAL - Green Illuminated Rocker Switch, On Off, DPST, 250V AC, 16A
C1553VQNAL - Green Illuminated Rocker Switch, On Off, DPST, 250V AC, 16A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C1553VQNAL
Order Code:
SW06279
Product Range
1550
Technical Datasheet:
C1553VQNAL   Datasheet
See all Technical Docs

Product Range Selector (1550)

See all from this product range

Product Overview

The C1553VQNAL is a double-pole single-throw (DPST) illuminated Standard Rocker Switch with ON-OFF function. The 1350 series switch has 25x30.2mm bezel.
  • Deep curve profile
  • 22.3 x 28.2mm Panel cut-out
  • 6.3 x 0.8mm Terminal size

Applications

Industrial

Product Information


:
Off-On

:
DPST

:
Illuminated

:
Panel Mount

:
Green

:
1550

:
16A

:
250V

:
-

:
-

:
28.3mm

:
22.4mm

:
-

:
Quick Connect

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock Need more?

???PF_PDP_RSP_SUP???

£4.37 ( £5.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.37 (£5.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.20 (£5.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.02 (£4.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £3.83 (£4.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --