You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rectangular Rocker Switch, On Off, SPST, Red Illuminated, 250V AC, 16A - 

C5503FQNAE

C5503FQNAE - Rectangular Rocker Switch, On Off, SPST, Red Illuminated, 250V AC, 16A
C5503FQNAE - Rectangular Rocker Switch, On Off, SPST, Red Illuminated, 250V AC, 16A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C5503FQNAE
Order Code:
SW06281
Product Range
5500
Technical Datasheet:
C5503FQNAE   Datasheet
See all Technical Docs

Product Range Selector (5500)

See all from this product range

Product Overview

The 5500 series Standard Rocker Switch with 6.3 x 0.8 QC, 4.8 x 0.8 QC, solder lug termination. It is available in black, red, white soft-line rocker. Rocker unprinted or printed in black or white with a choice of legend. Also available for single switch versions G74 snap on protective cover for some body/bezel types, W46 panel sealing washer and A0434 blanking plate. It can be supplied with BioCote additive giving moulded components antimicrobial properties using BioCote silver ion technology.
  • Choice of switching circuits
  • Choice of bezel styles
  • Choice of panel cut outs
  • Matching indicator
  • Single pole
  • Splash resistant option
  • Panel cut out A style

Applications

Industrial

Product Information


:
Off-On

:
SPST

:
Illuminated

:
Panel Mount

:
Red

:
5500

:
16A

:
250V

:
-

:
-

:
28.3mm

:
11.6mm

:
-

:
Quick Connect

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£3.49 ( £4.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.49 (£4.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.31 (£3.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.13 (£3.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.00 (£3.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --