You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Neon Indicator, 230V AC, 20mA, 8mm, Green -
H0568BYNAC
- Manufacturer Part No:
- H0568BYNAC
- Order Code:
- SC19602
- Product Range
- 0568 Series
- Technical Datasheet:
- H0568BYNAC Datasheet
Product Range Selector (0568 Series)
See all from this product rangeProduct Overview
- Snap-in neon indicator for panels 0.8 to 3.5mm thick
- Integral resistor for direct 220 to 240VAC operation
- Approved to CSA and VDE, UL recognised
- Connection via 4.8 x 8.0mm fast-on terminals
Product Information
- :
- 230V
- :
- -
- :
- Green
- :
- 8mm
- :
- Round with Flat Top
- :
- 20mA
- :
- 0568 Series
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.86 (£2.23) | ( ) |
10+ | £1.77 (£2.12) | ( ) |
25+ | £1.67 (£2.00) | ( ) |
50+ | £1.62 (£1.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.