You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rocker Switch, On Off, DPST, I/O Markings, 250V AC, 10A - 

H8550VBACAB

H8550VBACAB - Rocker Switch, On Off, DPST, I/O Markings, 250V AC, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
H8550VBACAB
Order Code:
SW06293
Product Range
8500
Technical Datasheet:
H8550VBACAB   Datasheet
See all Technical Docs

Product Range Selector (8500)

See all from this product range

Product Overview

The H8550VBACAB is a double-pole single-throw (DPST) panel-mount latching Miniature Pushbutton Switch with ON-OFF function. The 8500 series switch has standard body with terminal barrier.
  • 4.8 x 0.8mm Terminal size

Applications

Industrial

Product Information


:
On-Off

:
DPST

:
Non Illuminated

:
Panel Mount

:
Black

:
8500

:
10A

:
250V

:
-

:
-

:
19.8mm

:
13mm

:
-

:
Quick Connect

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£3.85 ( £4.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.85 (£4.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.63 (£4.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.40 (£4.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.28 (£3.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --