You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Neon Indicator, 250V AC, 20mA, 12.7mm, Amber - 

L058900NAC

L058900NAC - Neon Indicator, 250V AC, 20mA, 12.7mm, Amber

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L058900NAC
Order Code:
SC19578
Product Range
0589 Series
Technical Datasheet:
L058900NAC   Datasheet
See all Technical Docs

Product Range Selector (0589 Series)

See all from this product range

Product Overview

The L058900NAC is a Neon Indicator with wire leads and 15.9mm round lens. Snap-in neon indicator with an appropriate resistor incorporated in the body moulding.

Applications

Signalling

Product Information


:
250V

:
-

:
Amber

:
12.7mm

:
Round with Flat Top

:
20mA

:
0589 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£2.12 ( £2.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.12 (£2.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.01 (£2.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.90 (£2.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.83 (£2.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --