You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, SPDT, Momentary, Round -
C0911KBAAL
- Manufacturer Part No:
- C0911KBAAL
- Order Code:
- SW04568
- Product Range
- 0900 Series
- Technical Datasheet:
- C0911KBAAL Datasheet
Product Range Selector (0900 Series)
See all from this product rangeProduct Overview
- Panel mounting
- Shrouded green button assembly
- Quick connect, solder termination
- Switch with On-(On) operation
- 15(4)A 250Vac T85
- UL and CSA approved
Product Information
- :
- On-(On)
- :
- 0900 Series
- :
- 12.7mm
- :
- SPDT
- :
- 250V
- :
- 16A
- :
- Round
- :
- Quick Connect, Solder
- :
- Green
- :
- 16A
- :
- 250V
- :
- 400mA
- :
- 125V
- :
- IP68
- :
- Panel Mount
- :
- Non Illuminated
- :
- -
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.49 (£6.59) | ( ) |
25+ | £4.33 (£5.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.