You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, SPDT, Momentary, Round - 

C0911KBRED

C0911KBRED - Switch, SPDT, Momentary, Round

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C0911KBRED
Order Code:
SW04569
Product Range
0900 Series
Technical Datasheet:
C0911KBRED   Datasheet
See all Technical Docs

Product Range Selector (0900 Series)

See all from this product range

Product Overview

The C0911KBRED is a single-pole double-throw (SPDT) Pushbutton Snap Action Switch with ON-ON function and satin chrome bezel actuator. The 0911 series switch has quick connect terminals.
  • 12.7mm Panel cut-out
  • 6.3 x 0.8mm Terminal size

Applications

Industrial

Product Information


:
On-(On)

:
0900 Series

:
12.7mm

:
SPDT

:
250V

:
16A

:
Round

:
Quick Connect, Solder

:
Red

:
16A

:
250V

:
400mA

:
125V

:
IP68

:
Panel Mount

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

15 In stock Need more?

???PF_PDP_RSP_SUP???

£7.58 ( £9.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.58 (£9.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £7.31 (£8.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --