You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Panel Lamp Holder with Clear Lens - 

T0063AOFAE

T0063AOFAE - Panel Lamp Holder with Clear Lens

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T0063AOFAE
Order Code:
SC12519
Product Range
-
Technical Datasheet:
T0063AOFAE   Datasheet
See all Technical Docs

Product Overview

The T0063AOFAE is a Lamp Holder features threaded nylon body for screwed nut fixing and polycarbonate transparent lens comes with removable chrome finish bezel. This round with flat-top panel low voltage lamp holder has special adaptor which allows for the fitting of either 6mm/T1-3/4-inch S6/8 caps midget flange or LES E5/8 bulbs.
  • 30.5mm Overall length
  • 9.6mm Maximum panel thickness

Applications

Lighting

Footnotes

The lens bezel is electrically connected to the case of the lamp. Not suitable for use above 50V.

Product Information


:
Transparent

:
Round with Flat Top

:
-

:
Lamp Holder

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

46 In stock Need more?

???PF_PDP_RSP_SUP???

£2.74 ( £3.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.74 (£3.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.65 (£3.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --