You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gas PTFE Tape, 12mm x 5m -
662014
- Manufacturer:
- ARCTIC HAYES ARCTIC HAYES
- Manufacturer Part No:
- 662014
- Order Code:
- TL19464
- Also Known As:
- GTIN UPC EAN: 05012804500261
Product Range Selector (Arctic Hayes - PTFE Tape)
See all from this product rangeProduct Overview
- Conforms to EN751.3 GRp specification
- Conforms to BS5292 and BS6974
- Suitable for threads up 50mm
- Size: 12mm Wide, 0.2mm Thick
- Roll length: 5m x 1.0g/cm3
Product Information
- :
- Thread Sealant
- :
- PTFE (Polytetrafluoroethylene)
- :
- -
- :
- 5m
- :
- 16.4ft
- :
- White
- :
- -
- :
- 16.4ft
- :
- 5m
- :
- 0.47"
- :
- 13mm
- :
- Arctic Hayes - PTFE Tape
Technical Documents (0)
Also Known As
72 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.74 (£0.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.