You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standard PTFE Tape, 12mm x 12m -
662016
- Manufacturer:
- ARCTIC HAYES ARCTIC HAYES
- Manufacturer Part No:
- 662016
- Order Code:
- TL19463
- Product Range
- Arctic Hayes - PTFE Tape
- Also Known As:
- GTIN UPC EAN: 05012804500254
Product Range Selector (Arctic Hayes - PTFE Tape)
See all from this product rangeProduct Overview
- Non-flammable thread sealant
- Resistant to all acids, alkalis and solvents
- Suitable for use with oxygen lines and drinking water
- Size: 12mm x 12m
Warnings
Product Information
- :
- Thread Sealant
- :
- PTFE (Polytetrafluoroethylene)
- :
- -
- :
- 5m
- :
- 16.4ft
- :
- White
- :
- -
- :
- 16.4ft
- :
- 5m
- :
- 0.47"
- :
- 12mm
- :
- Arctic Hayes - PTFE Tape
Technical Documents (0)
Also Known As
1,087 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
186 more will be available week commencing 13/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
186 more will be available week commencing 13/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.32 (£0.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.