You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Domestic Flue Brush Set, 7 Piece -
664107
- Manufacturer:
- ARCTIC HAYES ARCTIC HAYES
- Manufacturer Part No:
- 664107
- Order Code:
- TL19466
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 05035990641075
Product Overview
- Seven piece flue brush cleaning rod and head set
- Three nylon brush heads in various lengths to accommodate various size or shape flues
Contents
305mm Handle, 125mm Handle, 305mm (12") Handle Extension Rod, Brush Elliptical Head, Nylon, 50mm Dia x 305mm Long, Brush Head, Nylon, 50mm Dia x 203mm Long, Brush Head, Nylon, 50mm Dia x 12.5mm Long & 305mm Flat Cleaning Blade
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.14 (£24.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.