You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300mm x 300mm Fire Rated Service Access Panel -
FRPS1
- Manufacturer:
- ARCTIC HAYES ARCTIC HAYES
- Manufacturer Part No:
- FRPS1
- Order Code:
- TL19476
- Product Range
- Arctic Hayes - Access Panels
- Also Known As:
- GTIN UPC EAN: 05012804600893
Product Range Selector (Arctic Hayes - Access Panels)
See all from this product rangeProduct Overview
- 1 Hour fire rated robust steel panel certified to BS EN1634-1:2008 & BS EN1634-2:1999
- Smoke tested to BS EN1634-3:2004
- UKAS acoustic test to 34dB reduction
- Suitable for walls and ceilings
- Powdered coated white satin RAL 9010
- Tamper-proof lock
- Size: 300mm x 300mm
Product Information
- :
- Arctic Hayes - Access Panels
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £113.60 (£136.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.