You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PH Gas Leak Detector with Brush, 250ml -
PH026
- Manufacturer:
- ARCTIC HAYES ARCTIC HAYES
- Manufacturer Part No:
- PH026
- Order Code:
- TL19461
- Product Range
- Arctic Hayes - PH Gas Leak Detectors
- Also Known As:
- GTIN UPC EAN: 05012804004455
Product Range Selector (Arctic Hayes - PH Gas Leak Detectors)
See all from this product rangeProduct Overview
- Brush-on applicator in bottle cap
- Safe to use in confined areas
- Non-flammable
- Non-corrosive
- Meets requirements of BS EN 14291:2004
- Not to be used on oxygen
Product Information
- :
- Gas
- :
- Brush Applicator
- :
- 250ml
- :
- -
- :
- Arctic Hayes - PH Gas Leak Detectors
Technical Documents (1)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.57 (£4.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.