You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aero Pipe Freezer Spray, 150ml -
ZE1
- Manufacturer:
- ARCTIC SPRAY ARCTIC SPRAY
- Manufacturer Part No:
- ZE1
- Order Code:
- TL19823
- Product Range
- Arctic Spray - Pipe Freezer
- Also Known As:
- GTIN UPC EAN: 05012804365068
Product Range Selector (Arctic Spray - Pipe Freezer)
See all from this product rangeProduct Overview
- Central heating repairs & installation of stopcocks, shower units, taps and washers in addition to plumbing in washing machines or dishwashers
- New low global warming potential gas
- Freeze 8mm-15mm in as little as 2 minutes
- Non-Flammable
- Save time & Money
- No drain down required
- Freeze to -50°C
- 150ml Aero Kit is suitable for a single freeze on 8-15mm horizontal or vertical pipes
Product Information
- :
- Spray Bottle
- :
- 150ml
- :
- -
- :
- Arctic Spray - Pipe Freezer
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.24 (£13.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.