You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arduino Motor Shield -
A000079
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- A000079
- Order Code:
- SC13011
- Product Range
- -
- Technical Datasheet:
- A000079 Datasheet
Product Overview
- 5V to 12V operating voltage
- L298P, drives two DC motors or one stepper motor
- 2A per channel or 4A maximum current
- 1.65V/A current sensing
- Free running stop and brake function
Applications
Motor Drive & Control, Power Management
Product Information
- :
- STMicroelectronics
- :
- -
- :
- -
- :
- -
- :
- -
- :
- L298P
- :
- Arduino Motor Shield L298P
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.16 (£24.19) | ( ) |
| 10+ | £19.61 (£23.53) | ( ) |
| 100+ | £19.04 (£22.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























