You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arduino Micro Development Board without Headers -
A000093
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- A000093
- Order Code:
- SC13004
- Also Known As:
- GTIN UPC EAN: 8058333491301
- Technical Datasheet:
- A000093 Datasheet
Product Overview
- Onboard ATmega32u4 microcontroller with 32KB flash memory, 2.5KB SRAM and 1KB EEPROM
- Support TWI and SPI communication
- Board size is 48mm x 18mm
- Micro USB connection
- 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs)
- Input voltage (recommended) range from 7V to 12V
- Input Voltage (limit) range from 6V to 20V
- 32KB flash memory of which 4KB used by bootloader
- 2.5KB SRAM
- 1KB EEPROM
Applications
Embedded Design & Development, Hobby & Education
Warnings
Product Information
- :
- Atmel
- :
- ATmega
- :
- AVR
- :
- megaAVR
- :
- ATmega32U4
- :
- Development Board ATmega32U4 no headers
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.48 (£19.78) | ( ) |
| 5+ | £15.38 (£18.46) | ( ) |
| 10+ | £14.42 (£17.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























