You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UNO WIFI Rev2 Arduino Wireless Development Board - 

ABX00021

ABX00021 - UNO WIFI Rev2 Arduino Wireless Development Board
ABX00021 - UNO WIFI Rev2 Arduino Wireless Development Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ABX00021
Order Code:
SC14965
Product Range
-
Also Known As:
GTIN UPC EAN: 7630049200234
Technical Datasheet:
ABX00021   Datasheet
See all Technical Docs

Product Overview

ABX00021 is an Arduino Uno Wi-Fi development board with ATMEGA4809 8-bit microprocessor. Uno Wi-Fi Rev2 comes with a brand new 8bit microprocessor from Microchip, and an onboard IMU (Inertial Measurement Unit). As for the Wi-Fi connection, that's made secure with the new ECC608 crypto chip accelerator. The Wi-Fi module is a self-contained SoC with integrated TCP/IP protocol stack that can provide access to a Wi-Fi network, or act as an access point. It supports OTA (over-the-air) programming, either for transfer of Arduino sketches or Wi-Fi firmware. The Arduino Uno Wi-Fi has 14 digital input/output pins—6 can be used as PWM outputs—6 analogue inputs, a 16MHz ceramic resonator, a USB connection, a power jack, an ICSP header, and a reset button. Simply connect it to a computer with a USB cable or power it with an AC adapter or battery to get started.
  • ATMega 4809 MCU, 48KB flash memory, 6KB SRAM, 256byte EEPROM
  • 7-12V input voltage
  • 20 digital I/O pins
  • I2C, SPI, UART interfaces
  • 5 PWM output, 6/0 analogue I/O pins

Product Information


:
Microchip

:
8bit

:
ATmega

:
AVR

:
-

:
ATmega4809

:
Arduino UNO Board ATmega4809

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7630049200234

4 In stock Need more?

???PF_PDP_RSP_SUP???

£38.55 ( £46.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £38.55 (£46.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --