You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portenta Max Carrier Development Board -
ABX00043
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ABX00043
- Order Code:
- SC19745
- Product Range
- Arduino Portenta
- Technical Datasheet:
- ABX00043 Datasheet
Product Range Selector (Arduino Portenta)
See all from this product rangeProduct Overview
- High density connectors compatible with Portenta X8 and H7
- Easy debugging via JTAG connector
- 2Mb QSPI flash memory
- MicroSD card slot
- LoRa and 4G Micro SIM modules with SMA antenna connectors
- Physical connections: 2x USB-A, Gigabit RJ45, FD-Can (RJ11), mini PCI-Ex, Serial RS232/422/485 (RJ12)
- Integrated audio (stereo line in/out/mic) and speaker connector
- Powered by external PSU (6-36V) with onboard 18650 li-ion battery connector and battery charger (3.7V)
- Baattery can be used as backup power if external power supply fails (battery not included)
Footnotes
Product Information
- :
- U-Blox
- :
- Portenta
- :
- ARM
- :
- Cortex-M4
- :
- SARA-R412M-02B
- :
- Portenta Max Carrier Board SARA-R412M-02B
- :
- Arduino Portenta
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £246.43 (£295.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.