You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nano 33 BLE Sense Rev2 AI Development Board, With Headers -
ABX00070
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ABX00070
- Order Code:
- SC19888
- Technical Datasheet:
- ABX00070 Datasheet
Product Overview
- 1MB of flash memory and 256KB of RAM
- Supply voltage of 3.3V
- GPIO, SPI, I2C, USART, PWM interfaces
- On board ADC, DAC converters
- Micro USB socket
- Board Dimensions: 18x45mm
Product Information
- :
- Nordic Semiconductor
- :
- 32bit
- :
- -
- :
- ARM
- :
- Cortex-M4F
- :
- nRF52840
- :
- Nano 33 BLE Rev2 w/Headers Dev Board nRF52840
- :
- -
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.50 (£39.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























