You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Arduino Portenta C33 SOM Module for IoT - 

ABX00074

ABX00074 - Arduino Portenta C33 SOM Module for IoT
ABX00074 - Arduino Portenta C33 SOM Module for IoT
ABX00074 - Arduino Portenta C33 SOM Module for IoT
ABX00074 - Arduino Portenta C33 SOM Module for IoT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ABX00074
Order Code:
SC20186
Product Range
-
Also Known As:
GTIN UPC EAN: 7630049203556
Technical Datasheet:
ABX00074   Datasheet
See all Technical Docs

Product Overview

ABX00074 is a Portenta C33 board. It is a powerful System-on-Module designed for low-cost Internet of Things (IoT) applications. Based on the R7FA6M5BH2CBG microcontroller from RenesasĀ®, this board shares the same form factor as the Portenta H7 and it is backward compatible with it, making it fully compatible with all Portenta family shields and carriers through its high-density connectors. As a low-cost device, the Portenta C33 is an excellent choice for developers looking to create IoT devices and applications on a budget. Whether you're building a smart home device or a connected industrial sensor, the Portenta C33 provides the processing power and connectivity options you need to get the job done. target areas include IoT, building automation, smart cities, and agriculture.
  • 200MHz, ArmĀ® CortexĀ®-M33 core microcontroller (R7FA6M5BH2CBG)
  • 2MB flash and 512KB SRAM, 16MB QSPI flash memory (MX25L12833F)
  • 2.4GHz Wi-FiĀ® (802.11 b/g/n) and BluetoothĀ® 5.0 (ESP32-C3-MINI-1U)
  • Ethernet physical layer (PHY) transceiver (LAN8742AI), IoT-ready secure element (SE050C2)
  • USB-CĀ® port for power and data (accessible also through the board's high-density connectors)
  • USB-CĀ® port, single-cell li-ion/li-polymer battery and external power supply
  • Two, eight-channel 12bit ADC and two 12bit DAC
  • GPIO(x7), I2C(x1), UART(x4), SPI(x2), PWM(x10), CAN(x2), I2S(x1), SPDIF(x1), PDM(x1), SAI(x1)
  • JTAG/SWD debug port (accessible through the board's high-density connectors)
  • Dimension is 66.04mm x 25.40mm

Contents

Board, Wi-FiĀ® W.FL antenna.

Product Information


:
Renesas

:
32bit

:
RA

:
ARM

:
Cortex-M33F

:
R7FA6M5BH2CBG

:
Portenta C33 Module R7FA6M5BH2CBG, WiFi W.FL Antenna

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7630049203556

Available for back order

More stock available to supplier lead times which is approximately 15/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

Ā£49.95 ( Ā£59.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £49.95 (£59.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --