You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Arduino Nano ESP32, No Headers - 

ABX00092

ABX00092 - Arduino Nano ESP32, No Headers
ABX00092 - Arduino Nano ESP32, No Headers
ABX00092 - Arduino Nano ESP32, No Headers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ABX00092
Order Code:
SC20188
Product Range
-
Also Known As:
GTIN UPC EAN: 7630049204584
Technical Datasheet:
ABX00092   Datasheet
See all Technical Docs

Product Overview

ABX00092 is an Arduino Nano ESP32 DEDB0580 board without headers. It is based on the ESP32 microcontroller, which combines the power of the microcontroller with Wi-Fi and Bluetooth connectivity, and provides ample opportunities for developing various projects. The Arduino Nano ESP32 board has many built-in functions such as digital and analogue I/O, PWM, I2C, SPI and UART, allowing you to build various projects and connect various sensors and devices. This board is compatible with the Arduino IDE, a popular IDE that allows you to easily program and control the board using the Arduino language. This simplifies program development and interaction with components. Arduino Nano ESP32 without plugs is a great option for those who want to develop projects based on the ESP32 microcontroller. It provides ample opportunities to connect to wireless networks, use various sensors and interact with other devices.
  • Comes in the renowned nano form factor with USB-C connector
  • Provides support for Micropython and Arduino
  • Introduces new architecture in Arduino family, covered by support, documentation, Arduino community
  • Provides plug-and-play debugging with the Arduino IDE 2
  • ESP32 in nano form factor
  • Microphone and Arduino support
  • MCU: ESP32-S3 (UBLOX NORA-W106-10B)
  • 8MB internal 16 MB external flash memory and 512KB SRAM
  • 240MHz clock frequency
  • USB-C connectivity

Product Information


:
U-Box

:
32bit

:
NORA-W10

:
Xtensa

:
LX7

:
NORA-W106

:
Nano Form Factor Board NORA-W106, System-On-Chip Module ESP32-S3

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7630049204584

7 In stock Need more?

???PF_PDP_RSP_SUP???

£15.93 ( £19.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.93 (£19.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --