You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arduino Science Kit R3 with Nano RP2040 Connect -
AKX00045
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- AKX00045
- Order Code:
- SC21001
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7630049204010
- Technical Datasheet:
- AKX00045 Datasheet
Product Overview
- Hands-on experimental learning, real-time data collection and analysis, 2x speakers
- Teacher and student-friendly design, comprehensive sensor ecosystem
- Free guided courses - explore physics, comprehensive teaching support
- 1x battery JST connector, 2x grove analogue inputs (for external temperature-probe sensor)
- 2x grove I2C ports (for external distance and ping-echo sensor), 1x 3.3V output port and ground
- 50cm blue, 20cm black, 20cm red double-ended cable (crocodile clips one end, banana plug the other)
- Hook and loop strips, silicon stands, external temperature probe sensor
- Ultrasonic distance sensor, grove cable 4-pin housing with lock x2 (L=200mm)
- USB-C® cable, cable for battery holder with JST connector, battery holder for four 1v5 AA batteries
- 50cm double-ended cable - yellow: crocodile clips one end, banana plug the other
Contents
Arduino Nano RP2040 Connect, Arduino Science Carrier R3, Handy storage box.
Product Information
- :
- Raspberry Pi
- :
- RP2040
- :
- Education / Hobby
- :
- Machine Learning Projects
- :
- Arduino Nano RP2040 Connect, Arduino Science Carrier R3, Embedded Sensors
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £157.62 (£189.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























