You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Argon EON NAS Enclosure for Raspberry Pi 4, Space Grey -
104950
- Manufacturer:
- ARGON 40 ARGON 40
- Manufacturer Part No:
- 104950
- Order Code:
- SC19534
- Product Range
- Argon Raspberry Pi 4 Cases
- Also Known As:
- GTIN UPC EAN: 6974297860033
Product Range Selector (Argon Raspberry Pi 4 Cases)
See all from this product rangeProduct Overview
- Create a powerful NAS system powered by a Raspberry Pi 4
- Provides 4x SATA bays; supports 2x 3.5" HDD & 2x 2.5" HDD/SSD or 4x 2.5" HDD/SSD
- Supports drive capacities up to 10TB per drive, 40TB total capacity
- Stylish space-grade aluminium body provides excellent passive cooling
- Controllable 60mm system fan provides additional active cooling
- Multifunction power button with programmable OLED display
- Integrated RTC (Real Time Clock) to maintain system time
- Moves all Raspberry Pi ports to the rear for easy cable management
- Full GPIO & MicroSD access via removable cover
- Provides two full size HDMI ports for convenient display connection
- Dimensions (HxWxD): 210x145x165mm
Footnotes
Product Information
- :
- Raspberry Pi 4
- :
- 210mm
- :
- 145mm
- :
- 165mm
- :
- Aluminium
- :
- Grey, Silver
- :
- Argon Raspberry Pi 4 Cases
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £119.95 (£143.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.