You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Argon THRML 30mm Active Cooler for Raspberry Pi 5, Silver -
105847
Product Overview
- Large, tunnel-style aluminium heatsink design
- 30mm PWM blower fan to effectively remove heat from the board
- Slim profile design to maintain small form factor, ideal for custom cases and enclosures
- Maximum fan speed: 8000RPM (±15%)
- Maximum airflow: 1.09CFM
- Powered by the 4-pin fan header on the Raspberry Pi 5, does not take up any GPIO pins
- Simple snap-on and push pin installation
Product Information
- :
- Active Cooler
- :
- Raspberry Pi 5
Technical Documents (0)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.33 (£5.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.