You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
470mm Twin Slot Shelf Bracket, White -
AR-B470-WH
- Manufacturer:
- ARRONE ARRONE
- Manufacturer Part No:
- AR-B470-WH
- Order Code:
- SG33881
- Product Range
- Arrone - Double Slot Shelving System
- Also Known As:
- GTIN UPC EAN: 5051358064379
- Technical Datasheet:
- AR-B470-WH Datasheet
Product Range Selector (Arrone - Double Slot Shelving System)
See all from this product rangeProduct Overview
- Robust Construction: Made from durable materials to securely support shelves and their contents
- Clean Aesthetic: A sleek white finish that complements a variety of interior styles
- Versatile Application: Suitable for use in kitchens, offices, living rooms, and more
- 470mm Shelf bracket
Product Information
- :
- 470mm
- :
- -
- :
- -
- :
- Steel
- :
- Arrone - Double Slot Shelving System
Technical Documents (1)
Also Known As
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.69 (£3.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.