You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150mm x 120mm Twin Slot Flexible Shelving Book End, White Pair -
AR-FB150
- Manufacturer:
- ARRONE ARRONE
- Manufacturer Part No:
- AR-FB150
- Order Code:
- SG33895
- Product Range
- Arrone - Double Slot Shelving System
- Also Known As:
- GTIN UPC EAN: 5051358065826
- Technical Datasheet:
- AR-FB150 Datasheet
Product Range Selector (Arrone - Double Slot Shelving System)
See all from this product rangeProduct Overview
- Durable Material: Constructed from high-quality materials to ensure long-lasting performance
- Flexible Design: Provides stability while accommodating books, files, or folders without scratching surfaces
- Versatile Use: Perfect for use in offices, libraries, schools, or at home
- White finish
- 150mm x 120mm Flexible book end
Product Information
- :
- 150mm
- :
- 120mm
- :
- -
- :
- Steel
- :
- Arrone - Double Slot Shelving System
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.24 (£1.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.