You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

200mm x 120mm Twin Slot Flexible Shelving Book End, White Pair - 

AR-FB200

AR-FB200 - 200mm x 120mm Twin Slot Flexible Shelving Book End, White Pair
AR-FB200 - 200mm x 120mm Twin Slot Flexible Shelving Book End, White Pair

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARRONE ARRONE
Manufacturer Part No:
AR-FB200
Order Code:
SG33896
Product Range
Arrone - Double Slot Shelving System
Also Known As:
GTIN UPC EAN: 5051358064423
Technical Datasheet:
AR-FB200   Datasheet
See all Technical Docs

Product Range Selector (Arrone - Double Slot Shelving System)

See all from this product range

Product Overview

Keep your books and documents organised with the Arrone Flexible Book Ends, a practical and durable solution for any workspace or home. These book ends combine functionality and sleek design to offer reliable support for books of various sizes.
  • Durable Material: Constructed from high-quality materials to ensure long-lasting performance
  • Flexible Design: Provides stability while accommodating books, files, or folders without scratching surfaces
  • Versatile Use: Perfect for use in offices, libraries, schools, or at home
  • White finish
  • 200mm x 120mm Flexible book end

Product Information


:
200mm

:
120mm

:
-

:
Steel

:
Arrone - Double Slot Shelving System

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5051358064423

25 In stock Need more?

???PF_PDP_RSP_SUP???

£1.47 ( £1.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.47 (£1.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --