You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1600mm Twin Slot Shelving Upright, White - 

AR--U1600-WH

AR--U1600-WH - 1600mm Twin Slot Shelving Upright, White
AR--U1600-WH - 1600mm Twin Slot Shelving Upright, White
AR--U1600-WH - 1600mm Twin Slot Shelving Upright, White
AR--U1600-WH - 1600mm Twin Slot Shelving Upright, White
AR--U1600-WH - 1600mm Twin Slot Shelving Upright, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARRONE ARRONE
Manufacturer Part No:
AR--U1600-WH
Order Code:
SG33892
Product Range
Arrone - Double Slot Shelving System
Also Known As:
GTIN UPC EAN: 5051358064485
Technical Datasheet:
AR--U1600-WH   Datasheet
See all Technical Docs

Product Range Selector (Arrone - Double Slot Shelving System)

See all from this product range

Product Overview

Achieve a strong and adaptable shelving system with the Arrone White Shelf Uprights. Designed to provide reliable support and a neat finish, these uprights are an excellent choice for homes, offices, or retail spaces.
  • Durable Design: Manufactured from robust materials to ensure lasting performance and stability
  • Versatile Compatibility: Designed to work seamlessly with a range of shelf brackets and boards
  • Stylish Finish: Clean white coating adds a modern touch while blending effortlessly with various interiors
  • Multi-Purpose Use: Perfect for organising books, storage boxes, or decorative items in any setting
  • White finish
  • Product Length: 1600mm

Product Information


:
1600mm

:
-

:
-

:
Steel

:
Arrone - Double Slot Shelving System

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5051358064485

47 In stock Need more?

???PF_PDP_RSP_SUP???

£5.52 ( £6.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.52 (£6.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --