You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

120mm Stainless Steel Hat & Coat Storage Hook - 

AR317

AR317 - 120mm Stainless Steel Hat & Coat Storage Hook

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARRONE ARRONE
Manufacturer Part No:
AR317
Order Code:
FN04531
Product Range
Arrone - Coat Hooks
Also Known As:
GTIN UPC EAN: 5051358012158
Technical Datasheet:
AR317   Datasheet
See all Technical Docs

Product Range Selector (Arrone - Coat Hooks)

See all from this product range

Product Overview

  • Strip pattern hat and coat hook
  • Material: Stainless Steel: grade 304
  • Finish: Stainless steel brushed
  • Product Height: 120mm
  • Door Type: Wooden door
  • Drilling Types: 2 screw holes countersunk
  • Fixings: Wood screws

Product Information


:
Stainless Steel

:
120mm

:
1

:
Arrone - Coat Hooks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5051358012158

106 In stock Need more?

???PF_PDP_RSP_SUP???

£2.39 ( £2.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.39 (£2.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --