You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stainless Steel Oval Shielded Door Stop -
AR334E
- Manufacturer:
- ARRONE ARRONE
- Manufacturer Part No:
- AR334E
- Order Code:
- FN04534
- Also Known As:
- GTIN UPC EAN: 5051358012431
- Technical Datasheet:
- AR334E Datasheet
Product Range Selector (Arrone - Door Stops)
See all from this product rangeProduct Overview
- One-sided rubber buffer
- Fixing: visible, multi-purpose screw and plastic dowel
- Material: Stainless steel
- Finish: Stainless steel brushed
- Shape: Oval
- Door Type: Wooden door
Product Information
- :
- Arrone - Door Stops
Technical Documents (1)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.62 (£3.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.