You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NB324 Mitred Lever Door Handles on Rose, Stainless Steel -
NB324/60-SP-SSS
- Manufacturer:
- ARRONE ARRONE
- Manufacturer Part No:
- NB324/60-SP-SSS
- Order Code:
- FN04526
- Also Known As:
- GTIN UPC EAN: 5051358005006
- Technical Datasheet:
- NB324/60-SP-SSS Datasheet
Product Range Selector (Arrone - NB32x Series Door Handles)
See all from this product rangeProduct Overview
- Arrone stainless steel handle set on rose for interior doors
- Material: Stainless steel grade 201
- Bearing: Sprung fixed/movable
- Connection: Solid spindle with eccentric hole on both ends
- Base: Mild steel
- Fixing: Concealed, M4 thread screws with sleve nuts or multi-purpose screws
Product Information
- :
- 2.05"
- :
- 52mm
- :
- 2.12"
- :
- 52mm
- :
- 5.31"
- :
- 135mm
- :
- Stainless Steel
- :
- Lever
- :
- Arrone - NB32x Series Door Handles
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.59 (£11.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.