You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm JT21/JT27 Light Duty Staples, 1000 Pack -
276
- Manufacturer:
- ARROW FASTENER ARROW FASTENER
- Manufacturer Part No:
- 276
- Order Code:
- FN02884
- Product Range
- Arrow Fastener - Light Duty Staples
- Also Known As:
- GTIN UPC EAN: 0079055027386
Product Range Selector (Arrow Fastener - Light Duty Staples)
See all from this product rangeProduct Overview
- Material: Constructed from high-quality steel for durability and strength
- Pack Size: Each box contains 1,000 staples, ensuring an ample supply for various projects
- Compatibility: Designed for use with Arrow JT21 and JT27 staple guns, as well as other compatible light-duty staplers
- Best For: Cardboard, Fabrics, Craft Projects
Product Information
- :
- Light Duty
- :
- -
- :
- 10mm
- :
- Arrow Fastener - Light Duty Staples
Technical Documents (0)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1000
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.74 (£3.29) | ( ) |
5+ | £2.50 (£3.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.