You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm T50 #505 Heavy Duty Staples, 1250 Pack -
505167
- Manufacturer:
- ARROW FASTENER ARROW FASTENER
- Manufacturer Part No:
- 505167
- Order Code:
- FN02890
- Product Range
- Arrow Fastener - Heavy Duty Staples
- Also Known As:
- GTIN UPC EAN: 0079055505167
Product Range Selector (Arrow Fastener - Heavy Duty Staples)
See all from this product rangeProduct Overview
- 10mm Flat crown
- 1.25mm Width
- 0.5mm Thickness
Product Information
- :
- Heavy Duty
- :
- -
- :
- 8mm
- :
- Arrow Fastener - Heavy Duty Staples
Technical Documents (0)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1250
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.16 (£3.79) | ( ) |
5+ | £2.81 (£3.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.