You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12mm T50 #508IP Heavy Duty Staples, 5000 Pack -
508IP
- Manufacturer:
- ARROW FASTENER ARROW FASTENER
- Manufacturer Part No:
- 508IP
- Order Code:
- FN04999
- Also Known As:
- GTIN UPC EAN: 0079055510123
Product Range Selector (Arrow Fastener - Heavy Duty Staples)
See all from this product rangeProduct Overview
- T50 Arrow Staples are made in the United States from quality steel material, ensuring your stapling is precise, strong and long-lasting – first time, every time
- Made to deliver exceptional holding power, these staples are used for all heavy duty stapling applications
- Compatible with the Arrow T50 Heavy Duty Staple Gun and other brands
- Best For: Soft Woods, Insulation, Carpet Padding, House Wrap, Roofing Paper
- 10mm Flat Crown
Product Information
- :
- Heavy Duty
- :
- -
- :
- 12mm
- :
- Arrow Fastener - Heavy Duty Staples
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5000
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.25 (£14.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.